Intersil ISL58328CIZ-T7 technical specifications.
| Package/Case | BGA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Method | Optical |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL58328CIZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
