Intersil ISL58333CIZ-T7 technical specifications.
| Package/Case | TFBGA |
| Interface | I2C, Serial, 2-Wire |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil ISL58333CIZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.