Intersil ISL58344CIZ-T7 technical specifications.
| Package/Case | TFBGA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Response Time | 20ns |
| Series | ISL58344 |
| Wavelength | 700nm |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL58344CIZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.