Intersil ISL58344CIZ-T7A technical specifications.
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Response Time | 20ns |
| Wavelength | 700nm |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL58344CIZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.