Intersil ISL59119IBZ-EVALZ technical specifications.
| Package/Case | SOIC |
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59119IBZ-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.