Intersil ISL59922IRZ technical specifications.
| Package/Case | VQFN |
| Height | 0.95mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 125mA |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL59922 |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59922IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.