Intersil ISL59923IRZ technical specifications.
| Package/Case | VQFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 90mA |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59923IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.