
The ISL60007DIB825 is a surface mount fixed voltage regulator from Intersil, packaged in a SOIC package, with a maximum operating temperature range of -40°C to 85°C. It has a minimum output voltage of 2.5V and an output current of 7mA. The device is RoHS compliant and is available in a package quantity of 100, packaged in rail/tube packaging.
Intersil ISL60007DIB825 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 800nA |
| Output Current | 7mA |
| Output Type | Fixed |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | No |
| Series | FGA™ |
| Tolerance | 0.04% |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL60007DIB825 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.