Intersil ISL6131IR-T technical specifications.
| Package/Case | VQFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | No |
| Type | Multi-Voltage Supervisor |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6131IR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.