Intersil ISL6144IVZA-T7A technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Operating Supply Current | 4.5mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6144 |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6144IVZA-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.