Intersil ISL6146AFUZ technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Nominal Supply Current | 40uA |
| Operating Supply Current | 25uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6146 |
| Supply Current | 40uA |
| Turn-Off Delay Time | 65ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6146AFUZ to view detailed technical specifications.
No datasheet is available for this part.