Intersil ISL6146CFUZ-T technical specifications.
| Package/Case | MSOP |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6146 |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6146CFUZ-T to view detailed technical specifications.
No datasheet is available for this part.
