The ISL6146DFRZ-T is a surface mount power switch from Intersil, operating within a temperature range of -40°C to 125°C. It consumes a maximum operating supply current of 25uA. This device is available in a tape and reel packaging format, with 6000 units per reel. The ISL6146DFRZ-T is compliant with RoHS regulations.
Intersil ISL6146DFRZ-T technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 25uA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 65ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6146DFRZ-T to view detailed technical specifications.
No datasheet is available for this part.