Intersil ISL6174IRZ technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6174 |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6174IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.