Dual USB Port Power Supply Controller - Covering the Industrial Temperature Range of -40°C to +85°C; DFN10, DFN8, SOIC8; Temp Range: -40° to 85°C
PackageDFN EP
Quick Jump:
Technical Specifications
Intersil ISL61852EIRZ technical specifications.
General
Package/Case
DFN EP
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Package Quantity
100
Packaging
Rail/Tube
RoHS Compliant
Yes
Series
ISL6185XXI
Compliance
RoHS
Compliant
Datasheet
Intersil ISL61852EIRZ Datasheet
Download the complete datasheet for Intersil ISL61852EIRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.