Intersil ISL61863BCRZ technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6186XXC |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL61863BCRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.