Intersil ISL6236IRZA-TR5453 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Operating Supply Voltage | 25V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6236IRZA-TR5453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.