Intersil ISL62381HRTZ technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 5.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL62381 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL62381HRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.