Intersil ISL62382CHRTZ technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Supply Current | 150uA |
| Output Current | 100mA |
| Output Voltage | 5.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL62382 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL62382CHRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
