Intersil ISL62392CHRTZ-T technical specifications.
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 20A |
| Output Voltage | 5.5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL62392 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL62392CHRTZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.