
Intersil ISL62773IRZ technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL62773 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL62773IRZ to view detailed technical specifications.
No datasheet is available for this part.