Intersil ISL6277AHRZ technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Output Current | 90A |
| Output Voltage | 1.55V |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 320kHz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6277AHRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.