
Intersil ISL6277AIRZ-T technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 1.55V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6277A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6277AIRZ-T to view detailed technical specifications.
No datasheet is available for this part.