Intersil ISL6292BCR-T technical specifications.
| Package/Case | VQFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6292BCR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
