Intersil ISL6297CR technical specifications.
| Package/Case | VQFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6297CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.