
The ISL6308ACRZ is a 3-phase power MOSFET driver from Intersil, operating at 5V with a maximum output current of 100A. It features a QFN EP package and is RoHS compliant. The device can handle a maximum duty cycle of 66.6% and has a fall time of 18ns. It is designed to operate within a temperature range of 0-70°C.
Intersil ISL6308ACRZ technical specifications.
| Package/Case | QFN EP |
| Fall Time | 18ns |
| Max Duty Cycle | 66.6% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 100A |
| Output Voltage | 2.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6308A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6308ACRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.