Intersil ISL6308AIRZR5609 technical specifications.
| Package/Case | QFN |
| Fall Time | 18ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Voltage | 2.3V |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6308AIRZR5609 to view detailed technical specifications.
No datasheet is available for this part.