Intersil ISL6308CRZR5374 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 2.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6308CRZR5374 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.