Intersil ISL6313BCRZ technical specifications.
| Fall Time | 18ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 60A |
| Output Voltage | 1.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6313B |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6313BCRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.