Intersil ISL6313BIRZ technical specifications.
| Package/Case | QFN |
| Fall Time | 18ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Voltage | 1.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6313BIRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.