
The ISL6314IRZ is a single output low dropout (LDO) regulator from Intersil, operating from a 5V supply voltage. It delivers an output current of up to 30A and maintains an output voltage of 1.6V. The device is packaged in a QFN EP package, suitable for surface mount applications, and is compliant with RoHS regulations. The ISL6314IRZ operates within a temperature range of -40°C to 85°C.
Intersil ISL6314IRZ technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 30A |
| Output Voltage | 1.6V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6314 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6314IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
