
The ISL6322GIRZ is a 1A power switch from Intersil, featuring a QFN package and operating temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 3.5W and is supplied with a maximum voltage of 12V and a minimum voltage of 5V. The device has a high output current of 50A and a fall time of 18ns, making it suitable for high-frequency applications up to 1MHz. The ISL6322GIRZ is RoHS compliant and available in a rail/Tube packaging format.
Intersil ISL6322GIRZ technical specifications.
| Package/Case | QFN |
| Fall Time | 18ns |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.5W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Voltage | 1.99V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL6322G |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6322GIRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.