Intersil ISL6323AIRZ technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Voltage | 2V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6323A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6323AIRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
