
The ISL6324ACRZ-TR5381 is a dual output voltage regulator from Intersil. It operates over a temperature range of 0°C to 70°C and is available in a QFN package suitable for surface mount applications. This device is RoHS compliant and packaged in tape and reel quantities of 4000 units.
Intersil ISL6324ACRZ-TR5381 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 2V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6324ACRZ-TR5381 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
