
The ISL6324CRZ-T is a dual output DC-DC converter from Intersil, operating within a temperature range of 0°C to 70°C. It features a surface mount package, specifically QFN, and is designed for use with a 5V input supply voltage. The converter is capable of delivering up to 120A of output current. The ISL6324CRZ-T is compliant with RoHS regulations and is available in quantities of 4000 units per reel.
Intersil ISL6324CRZ-T technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 120A |
| Output Voltage | 2V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6324 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6324CRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
