
The ISL6329CRZ-T is a dual output voltage regulator from Intersil, packaged in a QFN package and designed for surface mount applications. It operates within a temperature range of 0°C to 70°C. The device is available in quantities of 4000 units per reel, packaged in tape and reel format. The ISL6329CRZ-T is compliant with RoHS regulations. The output voltage of this device is 1.55V, with two available outputs. It is manufactured by Intersil.
Intersil ISL6329CRZ-T technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 1.55V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6329CRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
