
The ISL6334CIRZ is a high-current single-output DC-DC converter from Intersil. It operates within a temperature range of -40°C to 85°C and is supplied with a 5V voltage. The device is mounted using surface mount technology and packaged in a QFN package. It is compliant with RoHS regulations but not Reach SVHC compliant.
Intersil ISL6334CIRZ technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 130A |
| Output Voltage | 1.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6334CIRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
