
The ISL6336AIRZ-T is a single output DC-DC converter from Intersil, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is available in a QFN package. The converter has a maximum output current of 200A and an output voltage of 1.6V, with a 5V operating supply voltage. The ISL6336AIRZ-T is RoHS compliant and available in quantities of 4000 per reel.
Intersil ISL6336AIRZ-T technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 200A |
| Output Voltage | 1.6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6336A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6336AIRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.