
Intersil ISL6373IRTZ-T technical specifications.
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.25V |
| Output Current | 190A |
| Output Voltage | 3.04V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ISL6373 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6373IRTZ-T to view detailed technical specifications.
No datasheet is available for this part.