Intersil ISL6376CRZ technical specifications.
| Package/Case | QFN |
| Frequency | 2MHz |
| Mount | Surface Mount |
| Output Current | 240A |
| Output Voltage | 3.04V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6376CRZ to view detailed technical specifications.
No datasheet is available for this part.