
Intersil ISL6376CRZ-T technical specifications.
| Package/Case | QFN |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.25V |
| Output Current | 240A |
| Output Voltage | 3.04V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ISL6376 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6376CRZ-T to view detailed technical specifications.
No datasheet is available for this part.
