Intersil ISL6422EVEZ-T technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 19.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6422 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6422EVEZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.