Intersil ISL6439IBZ-TS2705 technical specifications.
| Package/Case | SOIC |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Current | 2A |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6439IBZ-TS2705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.