Quick Jump:
Technical Specifications
Intersil ISL6440IA technical specifications.
General
Package/Case
SSOP
Duty Cycle
93%
Lead Free
Contains Lead
Max Frequency
340kHz
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Number of Outputs
2
Package Quantity
1000
Packaging
Rail/Tube
Quiescent Current
50uA
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Datasheet
Intersil ISL6440IA Datasheet
Download the complete datasheet for Intersil ISL6440IA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.