Intersil ISL6520ACR-T technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 100% |
| Max Frequency | 340kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6520ACR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.