Intersil ISL6521EVAL1 technical specifications.
| Evaluation Kit | Yes |
| Output Current | 1A |
| Output Power | 13.5W |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6521EVAL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.