The ISL6522ACB-T is a single-output IC with a maximum operating frequency of 1MHz and a duty cycle of 100%. It is packaged in a SOIC package and is available in quantities of 2500. The IC is not RoHS compliant. It can operate within a temperature range of 25°C to 70°C.
Intersil ISL6522ACB-T technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 25°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6522ACB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.