Intersil ISL6534CRZ-TR5229 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Series | ISL6534 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6534CRZ-TR5229 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
