Intersil ISL6540ACRZ-TR5453 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Current | 4A |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6540ACRZ-TR5453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.