Intersil ISL65426HRZS2698 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 4V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Series | ISL65426 |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL65426HRZS2698 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.